HE3621A2410 | ||
---|---|---|
DigiKey Part Number | HE211-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3621A2410 | |
Description | RELAY REED SPST 500MA 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.15 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥25.15800 | ¥251.58 |
25 | ¥22.36520 | ¥559.13 |
50 | ¥21.24740 | ¥1,062.37 |
100 | ¥20.12820 | ¥2,012.82 |
250 | ¥17.89200 | ¥4,473.00 |
500 | ¥16.77376 | ¥8,386.88 |
1,000 | ¥15.65552 | ¥15,655.52 |
5,000 | ¥15.09643 | ¥75,482.15 |