AQV252GAX | |
---|---|
DigiKey Part Number | 255-AQV252GAXTR-ND - Tape & Reel (TR) 255-AQV252GAXCT-ND - Cut Tape (CT) 255-AQV252GAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAX |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.60000 | ¥44.60 |
10 | ¥41.83500 | ¥418.35 |
25 | ¥37.18960 | ¥929.74 |
50 | ¥35.33040 | ¥1,766.52 |
100 | ¥33.47070 | ¥3,347.07 |
250 | ¥29.75152 | ¥7,437.88 |
500 | ¥27.89206 | ¥13,946.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.03259 | ¥26,032.59 |
3,000 | ¥25.56774 | ¥76,703.22 |