AB47S | |
---|---|
DigiKey Part Number | 1835-1218-ND |
Manufacturer | |
Manufacturer Product Number | AB47S |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.56000 | ¥20.56 |
10 | ¥19.29500 | ¥192.95 |
25 | ¥17.15240 | ¥428.81 |
50 | ¥16.29240 | ¥814.62 |
100 | ¥15.43540 | ¥1,543.54 |
300 | ¥13.72037 | ¥4,116.11 |
500 | ¥12.86276 | ¥6,431.38 |
1,000 | ¥12.00532 | ¥12,005.32 |
5,000 | ¥11.57655 | ¥57,882.75 |