
TLV6001UIDBVT | |
|---|---|
DigiKey Part Number | 296-45098-2-ND - Tape & Reel (TR) 296-45098-1-ND - Cut Tape (CT) 296-45098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001UIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001UIDBVT Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.04000 | ¥9.04 |
| 10 | ¥6.50900 | ¥65.09 |
| 25 | ¥5.87320 | ¥146.83 |
| 100 | ¥5.17380 | ¥517.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.83956 | ¥1,209.89 |
| 500 | ¥4.63794 | ¥2,318.97 |
| 750 | ¥4.53707 | ¥3,402.80 |
| 1,250 | ¥4.42529 | ¥5,531.61 |
| 1,750 | ¥4.35993 | ¥7,629.88 |
| 2,500 | ¥4.29708 | ¥10,742.70 |


