
TLV6001UIDBVR | |
|---|---|
DigiKey Part Number | 296-45125-2-ND - Tape & Reel (TR) 296-45125-1-ND - Cut Tape (CT) 296-45125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001UIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001UIDBVR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SN2T1G | onsemi | 6,459 | NCS20061SN2T1GOSCT-ND | ¥3.47000 | Direct |
| AD8541ARTZ-REEL | Analog Devices Inc. | 31,324 | AD8541ARTZ-REELCT-ND | ¥9.51000 | Similar |
| AD8541ARTZ-REEL7 | Analog Devices Inc. | 9,098 | 505-AD8541ARTZ-REEL7CT-ND | ¥9.51000 | Similar |
| BU7241G-TR | Rohm Semiconductor | 3,898 | BU7241GCT-ND | ¥11.16000 | Similar |
| LMV321WG-7 | Diodes Incorporated | 22,941 | LMV321WG-7DICT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.11040 | ¥52.76 |
| 100 | ¥1.82600 | ¥182.60 |
| 250 | ¥1.69004 | ¥422.51 |
| 500 | ¥1.60786 | ¥803.93 |
| 1,000 | ¥1.54037 | ¥1,540.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.45693 | ¥4,370.79 |
| 6,000 | ¥1.41609 | ¥8,496.54 |
| 9,000 | ¥1.39563 | ¥12,560.67 |
| 15,000 | ¥1.37296 | ¥20,594.40 |
| 21,000 | ¥1.35971 | ¥28,553.91 |
| 30,000 | ¥1.34698 | ¥40,409.40 |









