Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1930AIDDCR

DigiKey Part Number
296-REF1930AIDDCRTR-ND - Tape & Reel (TR)
296-REF1930AIDDCRCT-ND - Cut Tape (CT)
296-REF1930AIDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF1930AIDDCR
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF1930AIDDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
12ppmp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.02V ~ 5.5V
Part Status
Active
Current - Supply
460µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Output
20 mA
Supplier Device Package
SOT-23-THIN
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,984
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥18.09500¥180.95
25¥16.56640¥414.16
100¥14.87860¥1,487.86
250¥14.07488¥3,518.72
500¥13.80460¥6,902.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.69880¥38,096.40
6,000¥12.45773¥74,746.38
Manufacturers Standard Package