
AM263P4AFONFZCZRQ1 | |
|---|---|
DigiKey Part Number | 296-AM263P4AFONFZCZRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM263P4AFONFZCZRQ1 |
Description | AUTOMOTIVE 400MHZ QUAD-CORE ARM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) FLASH 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM263P4AFONFZCZRQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 3M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V, 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Data Converters A/D 6x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-R4F | Operating Temperature -40°C ~ 150°C (TJ) |
Core Size 32-Bit Quad-Core | Grade Automotive |
Speed 400MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, DMA, POR, PWM, SHA, TRNG, WDT | Supplier Device Package 324-NFBGA (15x15) |
Number of I/O 139 | Package / Case 324-LFBGA |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥213.20993 | ¥213,209.93 |











