ASP-184329-01 | |
---|---|
DigiKey Part Number | SAM9172TR-ND - Tape & Reel (TR) SAM9172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-184329-01 |
Description | CONN HD ARRAY RCPT SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-184329-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | - | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.92000 | ¥337.92 |
10 | ¥295.92500 | ¥2,959.25 |
25 | ¥283.14200 | ¥7,078.55 |
50 | ¥274.00780 | ¥13,700.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥238.64960 | ¥35,797.44 |
300 | ¥225.48257 | ¥67,644.77 |