Similar
Similar
Similar
Similar
Similar




0901200763 | |
|---|---|
DigiKey Part Number | WM8085-ND |
Manufacturer | |
Manufacturer Product Number | 0901200763 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901200763 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350-10-103-00-018101 | Preci-Dip | 0 | 350-10-103-00-018101-ND | ¥5.83536 | Similar |
| 77311-424-03LF | Amphenol CS (FCI) | 15,000 | 609-77311-424-03LF-ND | ¥1.82000 | Similar |
| 861400031YO6LF | Amphenol CS (FCI) | 0 | 861400031YO6LF-ND | ¥2.64006 | Similar |
| 861400031YO8LF | Amphenol CS (FCI) | 7,940 | 861400031YO8LF-ND | ¥10.25000 | Similar |
| 9-146280-0 | TE Connectivity AMP Connectors | 2,808 | A32701-40-ND | ¥63.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.37500 | ¥43.75 |
| 100 | ¥3.71390 | ¥371.39 |
| 500 | ¥3.31484 | ¥1,657.42 |
| 1,000 | ¥3.15656 | ¥3,156.56 |
| 5,000 | ¥2.81765 | ¥14,088.25 |
| 10,000 | ¥2.68324 | ¥26,832.40 |



















