Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1805GS-305-U-P

DigiKey Part Number
1589-MCS1805GS-305-U-PTR-ND - Tape & Reel (TR)
1589-MCS1805GS-305-U-PCT-ND - Cut Tape (CT)
1589-MCS1805GS-305-U-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1805GS-305-U-P
Description
CURRENT SENSOR HE 5A 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1805GS-305-U-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Accuracy
±2.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Response Time
4µs
For Measuring
AC/DC
Current - Supply (Max)
12mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
528mV/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 120kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.70000¥27.70
5¥24.71000¥123.55
10¥23.61000¥236.10
25¥22.29520¥557.38
50¥21.39880¥1,069.94
100¥20.57760¥2,057.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.92350¥9,461.75
1,000¥18.30773¥18,307.73
1,500¥17.97143¥26,957.15
2,500¥17.57109¥43,927.73
3,500¥17.32105¥60,623.67
Manufacturers Standard Package