PD-AS-951/12-24 | |
---|---|
DigiKey Part Number | 150-PD-AS-951/12-24-ND |
Manufacturer | |
Manufacturer Product Number | PD-AS-951/12-24 |
Description | 12-24VDC SPLITTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V, 24V Power Over Ethernet (POE) 2 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 2 | |
Voltage - Output | 12V, 24V | |
Current - Output | 5 A | |
Power (Watts) - Per Port | 54W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥678.06000 | ¥678.06 |
100 | ¥605.42500 | ¥60,542.50 |