
POE48-120BT-R | |
|---|---|
DigiKey Part Number | 993-POE48-120BT-R-ND |
Manufacturer | |
Manufacturer Product Number | POE48-120BT-R |
Description | POE SPLITTER 12V 48W DESKTOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 1 Gbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3bt |
Manufacturer Phihong USA | Data Rate 1 Gbps |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Type Splitter | Efficiency 84% |
Voltage - Input 44 ~ 57V | Mounting Type Desktop |
Number of Ports 1 | Size / Dimension 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) |
Voltage - Output 12V | Approval Agency CE, UKCA |
Current - Output 4 A | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 48W | Output Connector 2.5mm Plug (Power), RJ45 (Data) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥434.58000 | ¥434.58 |


