2891042 | ||
---|---|---|
DigiKey Part Number | 2891042-ND | |
Manufacturer | ||
Manufacturer Product Number | 2891042 | |
Description | FACTORYLINE POWER OVER ETHERNET | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP20 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.29" L x 1.57" W x 3.94" H (109.0mm x 40.0mm x 100.0mm) | |
Approval Agency | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data), Terminal Block (Power) | |
Weight | 0.706 lb (320.24 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,928.38000 | ¥1,928.38 |
10 | ¥1,821.24400 | ¥18,212.44 |