PD-9501GI/DCF | ||
---|---|---|
DigiKey Part Number | 549-PD-9501GI/DCF-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-9501GI/DCF | |
Description | 1P MIDSPAN 60W INDUST DC | |
Customer Reference | ||
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 20 ~ 60V | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.07" L x 1.38" W x 4.37" H (78.0mm x 35.0mm x 111.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |