LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,323 In Stock 975 Factory | 1 : ¥102.12000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 350mA | 12 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
910 In Stock 975 Factory | 1 : ¥118.05000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
5,081 In Stock 975 Factory | 1 : ¥118.21000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 36V | 3 ~ 31V | 1A | 31 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
476 In Stock 975 Factory | 1 : ¥143.91000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 500mA | 18 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 80°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
1,805 In Stock 975 Factory | 1 : ¥152.04000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 36V | 3 ~ 31V | 1.2A | 37 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 65°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
694 In Stock 468 Factory | 1 : ¥133.65000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 300mA | 11 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
34 In Stock 975 Factory | 1 : ¥163.69000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | Analog | SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
82 In Stock 39 Factory | 1 : ¥138.49000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 350mA | 12 W | Analog | SCP | -40°C ~ 85°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
46 In Stock 39 Factory | 1 : ¥138.49000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 300mA | 11 W | Analog | SCP | -40°C ~ 85°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
39 In Stock 156 Factory | 1 : ¥151.40000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 600mA | 21 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 75°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
78 In Stock 585 Factory | 1 : ¥148.59000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 500mA | 18 W | Analog | SCP | -40°C ~ 80°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 350mA | 12 W | - | Remote On/Off, SCP | -40°C ~ 85°C | 96% | Surface Mount | 6-SMD | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
0 In Stock Check Lead Time | 1 : ¥156.06000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 600mA | 21 W | Analog | SCP | -40°C ~ 75°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | - | Remote On/Off, SCP | -40°C ~ 71°C | 96% | Surface Mount | 6-SMD | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 300mA | 11 W | - | Remote On/Off, SCP | -40°C ~ 85°C | 96% | Surface Mount | 6-SMD | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 500mA | 18 W | - | Remote On/Off, SCP | -40°C ~ 80°C | 96% | Surface Mount | 6-SMD | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 600mA | 21 W | - | Remote On/Off, SCP | -40°C ~ 75°C | 96% | Surface Mount | 6-SMD | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus |