RCD-24-0.35/SMD/OF | ||
---|---|---|
DigiKey Part Number | 945-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.35/SMD/OF | |
Description | LED DRIVER CC BUCK 2-35V 350MA | |
Customer Reference | ||
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.35/SMD/OF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Weight | 0.004 lb (1.81 g) |