TPSM84209RKHR | |
---|---|
DigiKey Part Number | 296-53563-2-ND - Tape & Reel (TR) 296-53563-1-ND - Cut Tape (CT) 296-53563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM84209RKHR |
Description | DC DC CONVERTER 1.2-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM84209RKHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91.7% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerQFN | |
Size / Dimension | 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm) | |
Supplier Device Package | 9-QFN-FCMOD (4.5x4) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65400 | ¥256.54 |
25 | ¥24.25360 | ¥606.34 |
100 | ¥21.01920 | ¥2,101.92 |
250 | ¥19.94084 | ¥4,985.21 |
500 | ¥17.89292 | ¥8,946.46 |
1,000 | ¥15.09042 | ¥15,090.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.33590 | ¥43,007.70 |