Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 2.5A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM33625FRDNR

DigiKey Part Number
296-TPSM33625FRDNRTR-ND - Tape & Reel (TR)
296-TPSM33625FRDNRCT-ND - Cut Tape (CT)
296-TPSM33625FRDNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM33625FRDNR
Description
3-V TO 36-V INPUT, 1-V TO 15-V O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 2.5A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM33625FRDNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
11-PowerFQFN Module
Voltage - Input (Min)
3V
Size / Dimension
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
Voltage - Input (Max)
36V
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.47000¥40.47
10¥30.69900¥306.99
25¥28.25520¥706.38
100¥25.56750¥2,556.75
250¥24.28584¥6,071.46
500¥24.25900¥12,129.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.09288¥66,278.64
Manufacturers Standard Package