LMZ21701SILT

DigiKey Part Number
296-38545-2-ND - Tape & Reel (TR)
296-38545-1-ND - Cut Tape (CT)
296-38545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ21701SILT
Description
DC DC CONVERTER 0.9-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ21701SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.14000¥46.14
10¥41.44300¥414.43
25¥39.18080¥979.52
100¥33.95600¥3,395.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥32.21424¥8,053.56
500¥28.90582¥14,452.91
1,250¥24.37840¥30,473.00
2,500¥23.15947¥57,898.67
Manufacturers Standard Package