TMV 1205S | ||
---|---|---|
DigiKey Part Number | 1951-2701-ND | |
Manufacturer | ||
Manufacturer Product Number | TMV 1205S | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 12V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMV 1205S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥46.51400 | ¥465.14 |
25 | ¥45.14800 | ¥1,128.70 |
50 | ¥43.77880 | ¥2,188.94 |
100 | ¥42.41110 | ¥4,241.11 |
250 | ¥41.04280 | ¥10,260.70 |
500 | ¥38.30646 | ¥19,153.23 |