PVT412APBF | ||
---|---|---|
DigiKey Part Number | PVT412APBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT412APBF | |
Description | SSR RELAY SPST-NO 240MA 0-400V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 240 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVT412APBF Datasheet |
Other Related Documents | Part Number Guide |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Environmental Information | RoHS Certificate |
PCN Design/Specification | Standardized Format 21/Jun/2023 |
PCN Assembly/Origin | Mult Dev A/T 5/Jul/2021 |
PCN Packaging | |
HTML Datasheet | PVT412APBF Datasheet |
Product Drawings | PV(G,N,T,U) Series Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.13000 | ¥75.13 |
10 | ¥70.39600 | ¥703.96 |
25 | ¥62.57480 | ¥1,564.37 |
50 | ¥59.44560 | ¥2,972.28 |
100 | ¥56.31730 | ¥5,631.73 |
250 | ¥50.05968 | ¥12,514.92 |
500 | ¥46.93096 | ¥23,465.48 |
1,000 | ¥43.80232 | ¥43,802.32 |
Attribute | Description |
---|---|
Other Names | 2156-PVT412APBF IFEINFPVT412APBF SP001547224 |
Standard Package | 50 |