TPS7A8001DRBR | ||
---|---|---|
DigiKey Part Number | 296-27630-2-ND - Tape & Reel (TR) 296-27630-1-ND - Cut Tape (CT) 296-27630-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A8001DRBR | |
Description | IC REG LINEAR POS ADJ 1A 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A8001DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.34300 | ¥153.43 |
25 | ¥14.47160 | ¥361.79 |
100 | ¥12.33130 | ¥1,233.13 |
250 | ¥11.57848 | ¥2,894.62 |
500 | ¥10.13100 | ¥5,065.50 |
1,000 | ¥8.39430 | ¥8,394.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.81538 | ¥23,446.14 |
6,000 | ¥7.52592 | ¥45,155.52 |