LM317KTTR | |
---|---|
DigiKey Part Number | 296-21390-2-ND - Tape & Reel (TR) 296-21390-1-ND - Cut Tape (CT) 296-21390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317KTTR |
Description | IC REG LIN POS ADJ 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM317KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.87480 | ¥146.87 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.51020 | ¥1,127.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.98564 | ¥1,992.82 |
1,000 | ¥3.14664 | ¥3,146.64 |
2,500 | ¥2.93684 | ¥7,342.10 |
5,000 | ¥2.78998 | ¥13,949.90 |
12,500 | ¥2.68510 | ¥33,563.75 |
25,000 | ¥2.60119 | ¥65,029.75 |