UCC28C45QDRQ1 | |
---|---|
DigiKey Part Number | 296-53401-2-ND - Tape & Reel (TR) 296-53401-1-ND - Cut Tape (CT) 296-53401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C45QDRQ1 |
Description | AUTOMOTIVE BICMOS LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C45QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.89000 | ¥138.90 |
25 | ¥13.10200 | ¥327.55 |
100 | ¥11.16140 | ¥1,116.14 |
250 | ¥10.48040 | ¥2,620.10 |
500 | ¥9.17034 | ¥4,585.17 |
1,000 | ¥7.59824 | ¥7,598.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.07426 | ¥17,685.65 |
5,000 | ¥6.81225 | ¥34,061.25 |
12,500 | ¥6.55024 | ¥81,878.00 |