NXB0104PW-Q100J | |
---|---|
DigiKey Part Number | 1727-NXB0104PW-Q100JTR-ND - Tape & Reel (TR) 1727-NXB0104PW-Q100JCT-ND - Cut Tape (CT) 1727-NXB0104PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0104PW-Q100J |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.83700 | ¥58.37 |
25 | ¥5.48040 | ¥137.01 |
100 | ¥4.47410 | ¥447.41 |
250 | ¥4.15592 | ¥1,038.98 |
500 | ¥3.53676 | ¥1,768.38 |
1,000 | ¥2.82943 | ¥2,829.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.56417 | ¥6,410.42 |
5,000 | ¥2.38734 | ¥11,936.70 |
12,500 | ¥2.29892 | ¥28,736.50 |
25,000 | ¥2.21050 | ¥55,262.50 |