AD8544ARZ-REEL | ||
---|---|---|
DigiKey Part Number | AD8544ARZ-REELTR-ND - Tape & Reel (TR) AD8544ARZ-REELCT-ND - Cut Tape (CT) AD8544ARZ-REELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8544ARZ-REEL | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8544ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.91900 | ¥169.19 |
25 | ¥15.96240 | ¥399.06 |
100 | ¥13.59880 | ¥1,359.88 |
250 | ¥12.76880 | ¥3,192.20 |
500 | ¥11.17276 | ¥5,586.38 |
1,000 | ¥9.25735 | ¥9,257.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61896 | ¥21,547.40 |
5,000 | ¥8.29973 | ¥41,498.65 |