SS10PH45HM3_A/I | |
---|---|
DigiKey Part Number | SS10PH45HM3_A/IGITR-ND - Tape & Reel (TR) SS10PH45HM3_A/IGICT-ND - Cut Tape (CT) SS10PH45HM3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH45HM3_A/I |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17100 | ¥41.71 |
100 | ¥2.89730 | ¥289.73 |
500 | ¥2.26232 | ¥1,131.16 |
1,000 | ¥1.83885 | ¥1,838.85 |
2,000 | ¥1.64378 | ¥3,287.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥1.56022 | ¥10,141.43 |
13,000 | ¥1.44877 | ¥18,834.01 |
32,500 | ¥1.41534 | ¥45,998.55 |