SZ1SMB28CAT3G | ||
---|---|---|
DigiKey Part Number | SZ1SMB28CAT3GOSTR-ND - Tape & Reel (TR) SZ1SMB28CAT3GOSCT-ND - Cut Tape (CT) SZ1SMB28CAT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZ1SMB28CAT3G | |
Description | TVS DIODE 28VWM 45.4VC SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SZ1SMB28CAT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 310pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.96770 | ¥296.77 |
500 | ¥2.47938 | ¥1,239.69 |
1,000 | ¥2.11013 | ¥2,110.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.87935 | ¥4,698.38 |
5,000 | ¥1.78043 | ¥8,902.15 |
12,500 | ¥1.64854 | ¥20,606.75 |
25,000 | ¥1.62216 | ¥40,554.00 |