IXDD609SI | |
---|---|
DigiKey Part Number | 5656-IXDD609SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD609SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.61800 | ¥226.18 |
25 | ¥21.37840 | ¥534.46 |
100 | ¥18.52890 | ¥1,852.89 |
300 | ¥17.57817 | ¥5,273.45 |
500 | ¥15.77298 | ¥7,886.49 |
1,000 | ¥13.30246 | ¥13,302.46 |
2,500 | ¥12.63736 | ¥31,593.40 |
5,000 | ¥12.16227 | ¥60,811.35 |