AP62200WU-7 | |
---|---|
DigiKey Part Number | 31-AP62200WU-7TR-ND - Tape & Reel (TR) 31-AP62200WU-7CT-ND - Cut Tape (CT) 31-AP62200WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62200WU-7 |
Description | IC REG BUCK ADJ 2A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62200WU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 740kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.16640 | ¥216.64 |
250 | ¥2.01128 | ¥502.82 |
500 | ¥1.70196 | ¥850.98 |
1,000 | ¥1.31514 | ¥1,315.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19906 | ¥3,597.18 |
6,000 | ¥1.12171 | ¥6,730.26 |
15,000 | ¥1.04435 | ¥15,665.25 |
30,000 | ¥0.99020 | ¥29,706.00 |
75,000 | ¥0.96699 | ¥72,524.25 |