TPS61165DBVR | |
---|---|
DigiKey Part Number | 296-27597-2-ND - Tape & Reel (TR) 296-27597-1-ND - Cut Tape (CT) 296-27597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165DBVR |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.20400 | ¥152.04 |
25 | ¥14.34320 | ¥358.58 |
100 | ¥12.22130 | ¥1,222.13 |
250 | ¥11.47536 | ¥2,868.84 |
500 | ¥10.04102 | ¥5,020.51 |
1,000 | ¥8.31960 | ¥8,319.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.74587 | ¥23,237.61 |
6,000 | ¥7.45899 | ¥44,753.94 |