Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143EKAT146

DigiKey Part Number
DTC143EKAT146TR-ND - Tape & Reel (TR)
DTC143EKAT146CT-ND - Cut Tape (CT)
DTC143EKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143EKAT146
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC143EKAT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,521
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.21600¥12.16
100¥0.75340¥75.34
500¥0.55128¥275.64
1,000¥0.48578¥485.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37940¥1,138.20
6,000¥0.33957¥2,037.42
9,000¥0.31925¥2,873.25
15,000¥0.29639¥4,445.85
21,000¥0.28284¥5,939.64
30,000¥0.26966¥8,089.80
Manufacturers Standard Package