ACPL-847-300E | ||
---|---|---|
DigiKey Part Number | 516-2176-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ACPL-847-300E | |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
25 | ¥10.62200 | ¥265.55 |
100 | ¥8.17550 | ¥817.55 |
500 | ¥7.39006 | ¥3,695.03 |
1,000 | ¥6.35091 | ¥6,350.91 |
2,000 | ¥6.00448 | ¥12,008.96 |
5,000 | ¥5.86590 | ¥29,329.50 |
10,000 | ¥5.77353 | ¥57,735.30 |