LTST-S310F2KT | |
---|---|
DigiKey Part Number | 160-2234-2-ND - Tape & Reel (TR) 160-2234-1-ND - Cut Tape (CT) 160-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S310F2KT |
Description | LED RGB CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S310F2KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.5V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.14500 | ¥31.45 |
100 | ¥2.08000 | ¥208.00 |
1,000 | ¥1.60611 | ¥1,606.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45132 | ¥4,353.96 |
6,000 | ¥1.35457 | ¥8,127.42 |
15,000 | ¥1.30619 | ¥19,592.85 |
30,000 | ¥1.28684 | ¥38,605.20 |