AA4040SURSK | |
---|---|
DigiKey Part Number | 754-1519-2-ND - Tape & Reel (TR) 754-1519-1-ND - Cut Tape (CT) 754-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SURSK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SURSK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.82500 | ¥38.25 |
100 | ¥2.52880 | ¥252.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.52880 | ¥1,264.40 |
1,000 | ¥1.95241 | ¥1,952.41 |
2,500 | ¥1.76426 | ¥4,410.65 |
5,000 | ¥1.64664 | ¥8,233.20 |
12,500 | ¥1.58783 | ¥19,847.88 |
25,000 | ¥1.56430 | ¥39,107.50 |
50,000 | ¥1.49962 | ¥74,981.00 |