CD214A-B160R | |
---|---|
DigiKey Part Number | CD214A-B160RTR-ND - Tape & Reel (TR) CD214A-B160RCT-ND - Cut Tape (CT) CD214A-B160RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B160R |
Description | DIODE SCHOTTKY 60V 1A 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B160R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46949 | ¥1,408.47 |
6,000 | ¥0.46178 | ¥2,770.68 |