Bourns Inc. Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,716 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 115pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 123D | -55°C ~ 125°C | ||
410,881 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -40°C ~ 125°C | ||
225,935 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 550 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 10 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -40°C ~ 125°C | ||
20,757 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 400 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 115pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
16,773 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
40,305 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 115pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
16,587 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | Chip, Concave Terminals | 1206 | -55°C ~ 125°C | ||
46,152 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.05 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 400 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
23,393 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 1A | 2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 2000 V | 12pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
16,157 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
13,459 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
1,809 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
74,449 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
31,859 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 800 V | - | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
24,134 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 250pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
43,047 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 420 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 120pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
9,422 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1500 V | 1A | 6 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 1500 V | - | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
136,821 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.46949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 123D | -55°C ~ 125°C | ||
14,837 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.56956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 µA @ 200 V | 12pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
23,949 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
19,572 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 930 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
10,440 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
18,445 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 µA @ 800 V | 12pF @ 4V, 1MHz | - | - | Surface Mount | Chip, Concave Terminals | 1408 | -65°C ~ 175°C | ||
8,780 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 600 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -65°C ~ 175°C |