12-21SURC/S530-A3/TR8 | ||
---|---|---|
DigiKey Part Number | 12-21SURC/S530-A3/TR8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 12-21SURC/S530-A3/TR8 | |
Description | LED RED CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.20mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.66698 | ¥4,001.88 |
10,000 | ¥0.60813 | ¥6,081.30 |
50,000 | ¥0.52182 | ¥26,091.00 |
100,000 | ¥0.50024 | ¥50,024.00 |