ECS-73-18-5PXEN-TR | |
---|---|
DigiKey Part Number | XC1687TR-ND - Tape & Reel (TR) XC1687CT-ND - Cut Tape (CT) XC1687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-5PXEN-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.29020 | ¥214.51 |
100 | ¥3.81410 | ¥381.41 |
500 | ¥3.62328 | ¥1,811.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.81525 | ¥1,815.25 |
3,000 | ¥1.70177 | ¥5,105.31 |
5,000 | ¥1.64505 | ¥8,225.25 |
10,000 | ¥1.58833 | ¥15,883.30 |