5973301507F | |
---|---|
DigiKey Part Number | 350-2434-2-ND - Tape & Reel (TR) 350-2434-1-ND - Cut Tape (CT) 350-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973301507F |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973301507F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.97560 | ¥197.56 |
1,000 | ¥1.52504 | ¥1,525.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37801 | ¥3,445.03 |
5,000 | ¥1.28615 | ¥6,430.75 |
12,500 | ¥1.24022 | ¥15,502.75 |
25,000 | ¥1.22185 | ¥30,546.25 |
62,500 | ¥1.17132 | ¥73,207.50 |