HSS13-B20-NP | ||
---|---|---|
DigiKey Part Number | 2223-HSS13-B20-NP-ND | |
Manufacturer | ||
Manufacturer Product Number | HSS13-B20-NP | |
Description | HEAT SINK, STAMPING, TO-220, 31 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.8W @ 75°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | HSS13-B20-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | - | |
Shape | Rectangular | |
Length | 1.220" (31.00mm) | |
Width | 0.994" (25.25mm) | |
Diameter | - | |
Fin Height | 0.508" (12.90mm) | |
Power Dissipation @ Temperature Rise | 4.8W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥8.46880 | ¥211.72 |
50 | ¥8.23900 | ¥411.95 |
100 | ¥7.78080 | ¥778.08 |
250 | ¥7.32308 | ¥1,830.77 |
500 | ¥6.86532 | ¥3,432.66 |
1,000 | ¥6.40764 | ¥6,407.64 |
5,000 | ¥6.17878 | ¥30,893.90 |