
SMCJ5.0CA | |
|---|---|
DigiKey Part Number | SMCJ5.0CALFTR-ND - Tape & Reel (TR) SMCJ5.0CALFCT-ND - Cut Tape (CT) SMCJ5.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ5.0CA Models |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 163A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0CA-13-F | Diodes Incorporated | 16,945 | SMCJ5.0CA-FDICT-ND | ¥10.34000 | Direct |
| SMCJ5.0CA | KYOCERA AVX | 1,638 | 478-7082-1-ND | ¥10.25000 | Similar |
| SMLJ5.0CA | Bourns Inc. | 13,656 | SMLJ5.0CABCT-ND | ¥15.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.21800 | ¥52.18 |
| 100 | ¥3.39730 | ¥339.73 |
| 500 | ¥2.61134 | ¥1,305.67 |
| 1,000 | ¥2.35811 | ¥2,358.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69681 | ¥5,090.43 |
| 6,000 | ¥1.56172 | ¥9,370.32 |
| 9,000 | ¥1.51754 | ¥13,657.86 |






