SMCJ6.0CA | ||
---|---|---|
DigiKey Part Number | SMCJ6.0CALFTR-ND - Tape & Reel (TR) SMCJ6.0CALFCT-ND - Cut Tape (CT) SMCJ6.0CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ6.0CA | |
Description | TVS DIODE 6VWM 10.3VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ6.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.04320 | ¥304.32 |
500 | ¥2.37628 | ¥1,188.14 |
1,000 | ¥1.93150 | ¥1,931.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72667 | ¥5,180.01 |
6,000 | ¥1.63887 | ¥9,833.22 |
9,000 | ¥1.52180 | ¥13,696.20 |
30,000 | ¥1.48669 | ¥44,600.70 |