
5973021507F | |
|---|---|
DigiKey Part Number | 350-2948-2-ND - Tape & Reel (TR) 350-2948-1-ND - Cut Tape (CT) 350-2948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973021507F |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 653nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 650nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.21700 | ¥32.17 |
| 100 | ¥2.31560 | ¥231.56 |
| 500 | ¥1.91004 | ¥955.02 |
| 1,000 | ¥1.77664 | ¥1,776.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.59922 | ¥3,998.05 |
| 5,000 | ¥1.50970 | ¥7,548.50 |
| 7,500 | ¥1.46379 | ¥10,978.42 |
| 12,500 | ¥1.41192 | ¥17,649.00 |
| 17,500 | ¥1.38107 | ¥24,168.72 |
| 25,000 | ¥1.35098 | ¥33,774.50 |





