653nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,883 In Stock 15,000 Factory | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.37791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2V | 20mA | 110° | Surface Mount | 653nm | 650nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm | |||
210 In Stock | 1 : ¥5.02000 Strip | Strip | Active | Red | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2V | 20mA | 110° | Surface Mount | 653nm | 650nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm |