SFH 2430-Z | |
---|---|
DigiKey Part Number | 475-SFH2430-ZTR-ND - Tape & Reel (TR) 475-SFH2430-ZCT-ND - Cut Tape (CT) 475-SFH2430-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2430-Z |
Description | SENSOR PHOTODIODE 570NM 2SMD GW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 570nm 200µs 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2430-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 570nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 900nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 200µs | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.24300 | ¥102.43 |
100 | ¥7.88280 | ¥788.28 |
500 | ¥7.12554 | ¥3,562.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.12352 | ¥9,185.28 |
3,000 | ¥5.78950 | ¥17,368.50 |
7,500 | ¥5.65589 | ¥42,419.18 |
10,500 | ¥5.56683 | ¥58,451.72 |