PNN7RB55PW | ||
---|---|---|
DigiKey Part Number | 942-PNN7RB55PW-ND | |
Manufacturer | ||
Manufacturer Product Number | PNN7RB55PW | |
Description | VIBRATION ERM MOTOR 7500 RPM 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 7500 RPM 3VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 7500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.236" (6.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
5 | ¥38.62400 | ¥193.12 |
10 | ¥37.56200 | ¥375.62 |
25 | ¥36.48600 | ¥912.15 |
50 | ¥33.26800 | ¥1,663.40 |
100 | ¥30.04810 | ¥3,004.81 |
250 | ¥28.97504 | ¥7,243.76 |
500 | ¥28.54562 | ¥14,272.81 |
1,000 | ¥26.82868 | ¥26,828.68 |