Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.9kHz 118dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-10FR-NSVC

DigiKey Part Number
668-1249-ND
Manufacturer
Manufacturer Product Number
AW-10FR-NSVC
Description
BUZZER PIEZO 12V 53MM FLANGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 2.9kHz 118dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AW-10FR-NSVC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Dual Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
118dB @ 12V, 10cm
Series
Current - Supply
15mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Driver Circuitry
Indicator, Internally Driven
Ingress Protection
IP65 - Dust Tight, Water Resistant
Input Type
DC
Mounting Type
Panel Mount, Flange
Voltage - Rated
12 V
Termination
Wire Leads
Voltage Range
9 ~ 28V
Size / Dimension
2.087" Dia (53.00mm)
Frequency
2.9kHz
Height - Seated (Max)
1.713" (43.50mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.72000¥336.72
12¥256.73750¥3,080.85
28¥234.97071¥6,579.18
52¥220.50173¥11,466.09
100¥206.40610¥20,640.61
252¥201.43905¥50,762.64
Alternate Color
BUZZER PIEZO 12V 53MM FLANGE
In-Stock: 0
Unit Price: ¥336.72000