VC1034K001L | ||
---|---|---|
DigiKey Part Number | 1670-VC1034K001L-ND | |
Manufacturer | ||
Manufacturer Product Number | VC1034K001L | |
Description | VIBRATION ERM MOTOR 8K RPM 1G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Vibration, ERM 8000 RPM 3VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.61000 | ¥28.61 |
5 | ¥27.11800 | ¥135.59 |
10 | ¥26.36500 | ¥263.65 |
25 | ¥25.61080 | ¥640.27 |
50 | ¥23.35120 | ¥1,167.56 |
100 | ¥21.09070 | ¥2,109.07 |
300 | ¥20.33757 | ¥6,101.27 |
500 | ¥20.03634 | ¥10,018.17 |
1,000 | ¥18.83118 | ¥18,831.18 |