DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
C1030B028F
C1030B028F

VC1030B028F

DigiKey Part Number
1670-VC1030B028F-ND
Manufacturer
Manufacturer Product Number
VC1030B028F
Description
VIBRATION ERM MTR 10K RPM 0.9G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
VC1030B028F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
13500 RPM
Packaging
Tray
Size / Dimension
Round - 0.394" Dia (10.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Function
Vibration, ERM (Haptic)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,995
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.12000¥26.12
5¥24.04200¥120.21
10¥23.18000¥231.80
25¥22.09400¥552.35
50¥21.30700¥1,065.35
100¥20.54550¥2,054.55
250¥19.58052¥4,895.13
500¥18.88112¥9,440.56
1,000¥18.20669¥18,206.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.